


SMDJ210CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMDJ210CA/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ210CA/TR13 |
Description | TVS DIODE 210VWM 340VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 340V Clamp 8.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 210V | |
Voltage - Breakdown (Min) | 237V | |
Voltage - Clamping (Max) @ Ipp | 340V | |
Current - Peak Pulse (10/1000µs) | 8.8A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,13910 € | 417,30 € |
| 6 000 | 0,12860 € | 771,60 € |
| 9 000 | 0,12321 € | 1 108,89 € |
| 15 000 | 0,11713 € | 1 756,95 € |
| 21 000 | 0,11680 € | 2 452,80 € |
| Unit Price without VAT: | 0,13910 € |
|---|---|
| Unit Price with VAT: | 0,16692 € |


