


SMCJ58CA-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-SMCJ58CA-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ58CA-AT/TR7 |
Description | TVS DIODE 58VWM 93.6VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 16.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 16.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,16658 € | 83,29 € |
| 1 000 | 0,15132 € | 151,32 € |
| 1 500 | 0,14346 € | 215,19 € |
| 2 500 | 0,13455 € | 336,38 € |
| 3 500 | 0,12924 € | 452,34 € |
| 5 000 | 0,12406 € | 620,30 € |
| 12 500 | 0,11260 € | 1 407,50 € |
| 25 000 | 0,10935 € | 2 733,75 € |
| Unit Price without VAT: | 0,16658 € |
|---|---|
| Unit Price with VAT: | 0,19990 € |


