
5KP64A/B | |
|---|---|
DigiKey Part Number | 13-5KP64A/BCT-ND - Cut Tape (CT) 13-5KP64A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP64A/B |
Description | TVS DIODE 64VWM 103VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 49.5A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64V | |
Voltage - Breakdown (Min) | 71.1V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 49.5A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 1,57100 € | 15,71 € |
| 100 | 1,07850 € | 107,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,77153 € | 231,46 € |
| 600 | 0,70602 € | 423,61 € |
| 900 | 0,67263 € | 605,37 € |
| 1 500 | 0,63510 € | 952,65 € |
| 2 100 | 0,61288 € | 1 287,05 € |
| 3 000 | 0,60260 € | 1 807,80 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,92800 € |

