
| P6SMB550CA-AT/TR7 | |
|---|---|
| DigiKey Part Number | 13-P6SMB550CA-AT/TR7TR-ND - Tape & Reel (TR) 13-P6SMB550CA-AT/TR7CT-ND - Cut Tape (CT) 13-P6SMB550CA-AT/TR7DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | P6SMB550CA-AT/TR7 | 
| Description | TVS DIODE 467VWM 760VC DO214AA | 
| Manufacturer Standard Lead Time | 32 Weeks | 
| Customer Reference | |
| Detailed Description | 760V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AA (SMB) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 467V | |
| Voltage - Breakdown (Min) | 522.5V | |
| Voltage - Clamping (Max) @ Ipp | 760V | |
| Current - Peak Pulse (10/1000µs) | 800mA | |
| Power - Peak Pulse | 600W | |
| Power Line Protection | No | |
| Applications | - | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AA, SMB | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,41000 € | 0,41 € | 
| 10 | 0,25400 € | 2,54 € | 
| 100 | 0,16080 € | 16,08 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | 0,12054 € | 60,27 € | 
| 1 000 | 0,10751 € | 107,51 € | 
| 1 500 | 0,10085 € | 151,28 € | 
| 2 500 | 0,09337 € | 233,42 € | 
| 3 500 | 0,08894 € | 311,29 € | 
| 5 000 | 0,08462 € | 423,10 € | 
| 12 500 | 0,07515 € | 939,37 € | 
| 25 000 | 0,06929 € | 1 732,25 € | 
| 50 000 | 0,06437 € | 3 218,50 € | 
| Unit Price without VAT: | 0,41000 € | 
|---|---|
| Unit Price with VAT: | 0,49200 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France