


5.0SMDJ30CA-AT/13 | |
|---|---|
DigiKey Part Number | 13-5.0SMDJ30CA-AT/13TR-ND - Tape & Reel (TR) 13-5.0SMDJ30CA-AT/13CT-ND - Cut Tape (CT) 13-5.0SMDJ30CA-AT/13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ30CA-AT/13 |
Description | TVS DIODE 30VWM 48.4VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 103A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 103A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 33.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 48.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMDJ30CA-Q | Bourns Inc. | 855 | 118-5.0SMDJ30CA-QCT-ND | 2,55000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,45400 € | 4,54 € |
| 25 | 0,40720 € | 10,18 € |
| 100 | 0,35650 € | 35,65 € |
| 250 | 0,33224 € | 83,06 € |
| 500 | 0,31760 € | 158,80 € |
| 1 000 | 0,30556 € | 305,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,27921 € | 837,63 € |
| 6 000 | 0,25861 € | 1 551,66 € |
| 9 000 | 0,25086 € | 2 257,74 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76800 € |

