


5.0SMDJ160CA-AT/7 | |
|---|---|
DigiKey Part Number | 13-5.0SMDJ160CA-AT/7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ160CA-AT/7 |
Description | TVS DIODE 160VWM 259VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 259V Clamp 19.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 160V | |
Voltage - Breakdown (Min) | 178V | |
Voltage - Clamping (Max) @ Ipp | 259V | |
Current - Peak Pulse (10/1000µs) | 19.3A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,34200 € | 171,00 € |
| 1 000 | 0,31403 € | 314,03 € |
| 1 500 | 0,29967 € | 449,50 € |
| 2 500 | 0,28346 € | 708,65 € |
| 3 500 | 0,27381 € | 958,34 € |
| 5 000 | 0,26439 € | 1 321,95 € |
| 12 500 | 0,26348 € | 3 293,50 € |
| Unit Price without VAT: | 0,34200 € |
|---|---|
| Unit Price with VAT: | 0,41040 € |


