
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 250 V | |
Maximum DC Volts | 320 V | |
Varistor Voltage (Min) | 351 V | |
Varistor Voltage (Typ) | 390 V | |
Varistor Voltage (Max) | 429 V | |
Current - Surge | 40 kA | |
Energy | 530J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 4800 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Square 34mm, Tabs |
Quantity | Unit Price | Ext Price |
---|---|---|
60 | 3,50667 € | 210,40 € |
Unit Price without VAT: | 3,50667 € |
---|---|
Unit Price with VAT: | 4,20800 € |