Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RL420M-5-S | |
|---|---|
DigiKey Part Number | 13-3RL420M-5-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3RL420M-5-S |
Description | GDT 420V 5KA 3 POLE SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 420 V 5000A (5kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 420 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,36132 € | 325,19 € |
| Unit Price without VAT: | 0,36132 € |
|---|---|
| Unit Price with VAT: | 0,43358 € |





