
2RL230M-6 | |
|---|---|
DigiKey Part Number | 13-2RL230M-6TR-ND - Tape & Reel (TR) 13-2RL230M-6CT-ND - Cut Tape (CT) 13-2RL230M-6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2RL230M-6 |
Description | GDT 230V 5KA 1 POLE SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 5000A (5kA) ±20% 1 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 230 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 1 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 5 | 0,56200 € | 2,81 € |
| 10 | 0,52000 € | 5,20 € |
| 50 | 0,43080 € | 21,54 € |
| 100 | 0,39760 € | 39,76 € |
| 250 | 0,35740 € | 89,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,31198 € | 249,58 € |
| 1 600 | 0,28756 € | 460,10 € |
| 2 400 | 0,27410 € | 657,84 € |
| 4 000 | 0,25798 € | 1 031,92 € |
| 5 600 | 0,24783 € | 1 387,85 € |
| 8 000 | 0,23829 € | 1 906,32 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,81600 € |

