Direct
Parametric Equivalent
Parametric Equivalent

| 3KP64A-AT/TR13 | |
|---|---|
| DigiKey Part Number | 13-3KP64A-AT/TR13TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 3KP64A-AT/TR13 | 
| Description | TVS DIODE 64VWM 103VC P600 | 
| Manufacturer Standard Lead Time | 33 Weeks | 
| Customer Reference | |
| Detailed Description | 103V Clamp 29.1A Ipp Tvs Diode Through Hole P600 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 64V | |
| Voltage - Breakdown (Min) | 71.1V | |
| Voltage - Clamping (Max) @ Ipp | 103V | |
| Current - Peak Pulse (10/1000µs) | 29.1A | |
| Power - Peak Pulse | 3000W (3kW) | |
| Power Line Protection | No | |
| Applications | - | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Through Hole | |
| Package / Case | P600, Axial | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 800 | 0,65569 € | 524,55 € | 
| 1 600 | 0,61151 € | 978,42 € | 
| 2 400 | 0,60862 € | 1 460,69 € | 
| Unit Price without VAT: | 0,65569 € | 
|---|---|
| Unit Price with VAT: | 0,78683 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France