
3KP5.0CA-AT/TR13 | |
---|---|
DigiKey Part Number | 13-3KP5.0CA-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3KP5.0CA-AT/TR13 |
Description | TVS DIODE 5VWM 9.2VC P600 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 326.1A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 326.1A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | 0,65606 € | 524,85 € |
1 600 | 0,61187 € | 978,99 € |
2 400 | 0,60898 € | 1 461,55 € |
Unit Price without VAT: | 0,65606 € |
---|---|
Unit Price with VAT: | 0,78727 € |