
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
R @ 25°C | 14 Ohms | |
Tolerance | ±15% | |
Current - Steady State Max | 4 A | |
R @ Current | 245 mOhms | |
Diameter | 0.512" (13.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | TUV, UL |