390KH20J-P7.5TB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,43325 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,43325 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,43325 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,43325 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,43325 €
MFG_VARISTORMOVSDISC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

390KH20J-P7.5TB

DigiKey Part Number
13-390KH20J-P7.5TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
390KH20J-P7.5TB
Description
VARISTOR 39V 3KA DISC 20MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
39 V 3 kA Varistor 1 Circuit Through Hole Disc 20mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Box (TB)
Part Status
Active
Maximum AC Volts
25 V
Maximum DC Volts
31 V
Varistor Voltage (Min)
35 V
Varistor Voltage (Typ)
39 V
Varistor Voltage (Max)
43 V
Current - Surge
3 kA
Energy
28J
Number of Circuits
1
Capacitance @ Frequency
8500 pF @ 1 kHz
Operating Temperature
-40°C ~ 140°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
4000,43325 €173,30 €
Manufacturers Standard Package
Unit Price without VAT:0,43325 €
Unit Price with VAT:0,51990 €