390KD20J-P7.5TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
cms-in-stock: 0
Unit Price: 0,37330 €

Parametric Equivalent


YAGEO
cms-in-stock: 0
Unit Price: 0,37330 €

Parametric Equivalent


YAGEO
cms-in-stock: 0
Unit Price: 0,37330 €

Parametric Equivalent


YAGEO
cms-in-stock: 0
Unit Price: 0,37330 €

Parametric Equivalent


YAGEO
cms-in-stock: 0
Unit Price: 0,37330 €
MFG_VARISTORMOVSDISC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

390KD20J-P7.5TR

cms-digikey-product-number
13-390KD20J-P7.5TR-ND - Tape & Reel (TR)
cms-manufacturer
cms-manufacturer-product-number
390KD20J-P7.5TR
cms-description
VARISTOR 39V 3KA DISC 20MM
Manufacturer Standard Lead Time
20 Weeks
cms-customer-reference
cms-detailed-description
39 V 3 kA Varistor 1 Circuit Through Hole Disc 20mm
Product Attributes
Type
cms-description
Select All
cms-category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
25 V
Maximum DC Volts
31 V
Varistor Voltage (Min)
35 V
Varistor Voltage (Typ)
39 V
Varistor Voltage (Max)
43 V
Current - Surge
3 kA
Energy
28J
Number of Circuits
1
Capacitance @ Frequency
8500 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-all-prices-in-currency
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
4000,37330 €149,32 €
cms-manufacturer-standard-package
Unit Price without VAT:0,37330 €
Unit Price with VAT:0,44796 €