361KH05J-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,07900 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,07900 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,07900 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,07900 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,07900 €
MFG_VARISTORMOVSDISC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

361KH05J-TR

DigiKey Part Number
13-361KH05J-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
361KH05J-TR
Description
VARISTOR 360V 800A DISC 5MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
360 V 800 A Varistor 1 Circuit Through Hole Disc 5mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
230 V
Maximum DC Volts
300 V
Varistor Voltage (Min)
324 V
Varistor Voltage (Typ)
360 V
Varistor Voltage (Max)
396 V
Current - Surge
800 A
Energy
16J
Number of Circuits
1
Capacitance @ Frequency
70 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 5mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,07900 €158,00 €
Manufacturers Standard Package
Unit Price without VAT:0,07900 €
Unit Price with VAT:0,09480 €