
330KH14J-FTB | |
---|---|
DigiKey Part Number | 13-330KH14J-FTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 330KH14J-FTB |
Description | VARISTOR 33V 2KA DISC 14MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 V 2 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Maximum AC Volts | 20 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 29.5 V | |
Varistor Voltage (Typ) | 33 V | |
Varistor Voltage (Max) | 36.5 V | |
Current - Surge | 2 kA | |
Energy | 12J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 6100 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 140°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | 0,21313 € | 159,85 € |
Unit Price without VAT: | 0,21313 € |
---|---|
Unit Price with VAT: | 0,25576 € |