
330KD25-P12.5 | |
---|---|
cms-digikey-product-number | 13-330KD25-P12.5-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 330KD25-P12.5 |
cms-description | VARISTOR 33V 4.5KA DISC 25MM |
Manufacturer Standard Lead Time | 20 Weeks |
cms-customer-reference | |
cms-detailed-description | 33 V 4.5 kA Varistor 1 Circuit Through Hole Disc 25mm |
Datasheet | Datasheet |
Type | cms-description | Select All |
---|---|---|
cms-category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 20 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 29.5 V | |
Varistor Voltage (Typ) | 33 V | |
Varistor Voltage (Max) | 36.5 V | |
Current - Surge | 4.5 kA | |
Energy | 35J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 18000 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 25mm |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
100 | 1,03610 € | 103,61 € |
Unit Price without VAT: | 1,03610 € |
---|---|
Unit Price with VAT: | 1,24332 € |