2RM300L-8/B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,51838 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 1 080
Unit Price: 1,50000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,66716 €
Datasheet

Parametric Equivalent


Shenzhen Ruilongyuan Electronics Co.Ltd
In Stock: 5 000
Unit Price: 1,30000 €
Datasheet

Parametric Equivalent


Shenzhen Ruilongyuan Electronics Co.Ltd
In Stock: 8 000
Unit Price: 1,27000 €
Datasheet
Gas Discharge Tube 300 V 10000A (10kA) ±20% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2RM300L-8/B

DigiKey Part Number
13-2RM300L-8/B-ND
Manufacturer
Manufacturer Product Number
2RM300L-8/B
Description
GDT 300V 10KA 2 POLE TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 300 V 10000A (10kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tray
Part Status
Active
Voltage - DC Spark Over (Nom)
300 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1000,62320 €62,32 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,62320 €
Unit Price with VAT:0,74784 €