
SMAJ15CA-AT/TR7 | |
---|---|
DigiKey Part Number | 13-SMAJ15CA-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ15CA-AT/TR7 |
Description | TVS DIODE 15VWM 24.4VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 16.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 0,07927 € | 79,27 € |
2 000 | 0,07178 € | 143,56 € |
3 000 | 0,06791 € | 203,73 € |
5 000 | 0,06353 € | 317,65 € |
7 000 | 0,06091 € | 426,37 € |
10 000 | 0,05836 € | 583,60 € |
25 000 | 0,05271 € | 1 317,75 € |
50 000 | 0,04925 € | 2 462,50 € |
Unit Price without VAT: | 0,07927 € |
---|---|
Unit Price with VAT: | 0,09512 € |