
270KH20J-FTB | |
---|---|
cms-digikey-product-number | 13-270KH20J-FTB-ND - Tape & Box (TB) |
cms-manufacturer | |
cms-manufacturer-product-number | 270KH20J-FTB |
cms-description | VARISTOR 27V 3KA DISC 20MM |
Manufacturer Standard Lead Time | 21 Weeks |
cms-customer-reference | |
cms-detailed-description | 27 V 3 kA Varistor 1 Circuit Through Hole Disc 20mm |
Type | cms-description | Select All |
---|---|---|
cms-category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Maximum AC Volts | 17 V | |
Maximum DC Volts | 22 V | |
Varistor Voltage (Min) | 24 V | |
Varistor Voltage (Typ) | 27 V | |
Varistor Voltage (Max) | 31 V | |
Current - Surge | 3 kA | |
Energy | 19J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 13000 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 140°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
400 | 0,43350 € | 173,40 € |
Unit Price without VAT: | 0,43350 € |
---|---|
Unit Price with VAT: | 0,52020 € |