
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 140 V | |
Maximum DC Volts | 180 V | |
Varistor Voltage (Min) | 198 V | |
Varistor Voltage (Typ) | 220 V | |
Varistor Voltage (Max) | 242 V | |
Current - Surge | 15 kA | |
Energy | 230J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2900 pF @ 1 kHz | |
Operating Temperature | - | |
Features | Thermally Protected | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 25mm 3-Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | 3,67660 € | 183,83 € |
Unit Price without VAT: | 3,67660 € |
---|---|
Unit Price with VAT: | 4,41192 € |