
P6KE10CA/B | |
|---|---|
DigiKey Part Number | 13-P6KE10CA/BCT-ND - Cut Tape (CT) 13-P6KE10CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE10CA/B |
Description | TVS DIODE 8.55VWM 14.5V DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 42.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.55V | |
Voltage - Breakdown (Min) | 9.5V | |
Voltage - Clamping (Max) @ Ipp | 14.5V | |
Current - Peak Pulse (10/1000µs) | 42.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09100 € | 0,91 € |
| 25 | 0,08000 € | 2,00 € |
| 100 | 0,06760 € | 6,76 € |
| 250 | 0,06188 € | 15,47 € |
| 500 | 0,05836 € | 29,18 € |
| 1 000 | 0,05548 € | 55,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,07259 € | 145,18 € |
| 4 000 | 0,06532 € | 261,28 € |
| 6 000 | 0,06160 € | 369,60 € |
| 10 000 | 0,05743 € | 574,30 € |
| 14 000 | 0,05496 € | 769,44 € |
| 20 000 | 0,05255 € | 1 051,00 € |
| 50 000 | 0,04727 € | 2 363,50 € |
| 100 000 | 0,04485 € | 4 485,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16800 € |

