Direct
Parametric Equivalent

5KP250A-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-5KP250A-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5KP250A-AT/TR13 |
Description | TVS DIODE 250VWM 425VC P600 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 425V Clamp 12A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 250V | |
Voltage - Breakdown (Min) | 277V | |
Voltage - Clamping (Max) @ Ipp | 425V | |
Current - Peak Pulse (10/1000µs) | 12A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,85689 € | 685,51 € |
| 1 600 | 0,83014 € | 1 328,22 € |
| Unit Price without VAT: | 0,85689 € |
|---|---|
| Unit Price with VAT: | 1,02827 € |



