
220KH07-TR | |
|---|---|
DigiKey Part Number | 13-220KH07-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 220KH07-TR |
Description | VARISTOR 22V 250A DISC 7MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 V 250 A Varistor 1 Circuit Through Hole Disc 7mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 19.5 V | |
Varistor Voltage (Typ) | 22 V | |
Varistor Voltage (Max) | 26 V | |
Current - Surge | 250 A | |
Energy | 1.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2300 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 140°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,05788 € | 115,76 € |
| Unit Price without VAT: | 0,05788 € |
|---|---|
| Unit Price with VAT: | 0,06946 € |


