220KH07-F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,05889 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,05889 €
MFG_VARISTORMOVSDISC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

220KH07-F

DigiKey Part Number
13-220KH07-F-ND
Manufacturer
Manufacturer Product Number
220KH07-F
Description
VARISTOR 22V 250A DISC 7MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
22 V 250 A Varistor 1 Circuit Through Hole Disc 7mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
14 V
Maximum DC Volts
18 V
Varistor Voltage (Min)
19.5 V
Varistor Voltage (Typ)
22 V
Varistor Voltage (Max)
26 V
Current - Surge
250 A
Energy
1.1J
Number of Circuits
1
Capacitance @ Frequency
2300 pF @ 1 kHz
Operating Temperature
-40°C ~ 140°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 0000,05889 €58,89 €
Manufacturers Standard Package
Unit Price without VAT:0,05889 €
Unit Price with VAT:0,07067 €