
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | YAGEO | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| R @ 25°C | 15 Ohms | |
| Tolerance | ±15% | |
| Current - Steady State Max | 2 A | |
| R @ Current | 530 mOhms | |
| Diameter | 0.315" (8.00mm) | |
| Lead Spacing | 0.197" (5.00mm) | |
| Grade | - | |
| Qualification | - | |
| Approval Agency | TUV, UL | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | 0,11048 € | 55,24 € | 
| Unit Price without VAT: | 0,11048 € | 
|---|---|
| Unit Price with VAT: | 0,13258 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France