
201KD20-P7.5TR | |
---|---|
cms-digikey-product-number | 13-201KD20-P7.5TR-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | 201KD20-P7.5TR |
cms-description | VARISTOR 200V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
cms-customer-reference | |
cms-detailed-description | 200 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Type | cms-description | Select All |
---|---|---|
cms-category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 130 V | |
Maximum DC Volts | 170 V | |
Varistor Voltage (Min) | 180 V | |
Varistor Voltage (Typ) | 200 V | |
Varistor Voltage (Max) | 220 V | |
Current - Surge | 6.5 kA | |
Energy | 95J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2000 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
400 | 0,27255 € | 109,02 € |
Unit Price without VAT: | 0,27255 € |
---|---|
Unit Price with VAT: | 0,32706 € |