181KH05J-O is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,08789 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,08789 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,08789 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,08789 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,08789 €
MFG_VARISTORMOVSDISC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

181KH05J-O

DigiKey Part Number
13-181KH05J-O-ND
Manufacturer
Manufacturer Product Number
181KH05J-O
Description
VARISTOR 180V 800A DISC 5MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
180 V 800 A Varistor 1 Circuit Through Hole Disc 5mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
115 V
Maximum DC Volts
150 V
Varistor Voltage (Min)
162 V
Varistor Voltage (Typ)
180 V
Varistor Voltage (Max)
198 V
Current - Surge
800 A
Energy
7.5J
Number of Circuits
1
Capacitance @ Frequency
140 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 5mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 0000,08789 €87,89 €
Manufacturers Standard Package
Unit Price without VAT:0,08789 €
Unit Price with VAT:0,10547 €