
SMBJ11CA/TR7 | |
|---|---|
DigiKey Part Number | 13-SMBJ11CA/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ11CA/TR7 |
Description | TVS DIODE 11VWM 18.2VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 33A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11V | |
Voltage - Breakdown (Min) | 12.2V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 33A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,07928 € | 39,64 € |
| 1 000 | 0,07129 € | 71,29 € |
| 1 500 | 0,06717 € | 100,75 € |
| 2 500 | 0,06248 € | 156,20 € |
| 3 500 | 0,05967 € | 208,84 € |
| 5 000 | 0,05693 € | 284,65 € |
| 12 500 | 0,05085 € | 635,62 € |
| 25 000 | 0,04705 € | 1 176,25 € |
| 50 000 | 0,04383 € | 2 191,50 € |
| Unit Price without VAT: | 0,07928 € |
|---|---|
| Unit Price with VAT: | 0,09514 € |


