
P4KE16A-AT/B | |
---|---|
DigiKey Part Number | 13-P4KE16A-AT/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P4KE16A-AT/B |
Description | TVS DIODE 13.6VWM 22.5V DO204AL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 22.5V Clamp 18.2A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13.6V | |
Voltage - Breakdown (Min) | 15.2V | |
Voltage - Clamping (Max) @ Ipp | 22.5V | |
Current - Peak Pulse (10/1000µs) | 18.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,05500 € | 165,00 € |
6 000 | 0,05012 € | 300,72 € |
9 000 | 0,04761 € | 428,49 € |
15 000 | 0,04477 € | 671,55 € |
21 000 | 0,04308 € | 904,68 € |
30 000 | 0,04143 € | 1 242,90 € |
75 000 | 0,03804 € | 2 853,00 € |
Unit Price without VAT: | 0,05500 € |
---|---|
Unit Price with VAT: | 0,06600 € |