361KD20J-TB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,33347 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,33347 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,33347 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,33347 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,33347 €
MFG_VARISTORMOVSDISC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

361KD20J-TB

DigiKey Part Number
13-361KD20J-TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
361KD20J-TB
Description
VARISTOR 360V 10KA DISC 20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
360 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Box (TB)
Part Status
Active
Maximum AC Volts
230 V
Maximum DC Volts
300 V
Varistor Voltage (Min)
324 V
Varistor Voltage (Typ)
360 V
Varistor Voltage (Max)
396 V
Current - Surge
10 kA
Energy
255J
Number of Circuits
1
Capacitance @ Frequency
1100 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
3000,33347 €100,04 €
Manufacturers Standard Package
Unit Price without VAT:0,33347 €
Unit Price with VAT:0,40016 €