
P4SMA62CA/TR13 | |
|---|---|
DigiKey Part Number | 13-P4SMA62CA/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA62CA/TR13 |
Description | TVS DIODE 53VWM 85VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 85V Clamp 4.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 53V | |
Voltage - Breakdown (Min) | 58.9V | |
Voltage - Clamping (Max) @ Ipp | 85V | |
Current - Peak Pulse (10/1000µs) | 4.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,04987 € | 249,35 € |
| 10 000 | 0,04565 € | 456,50 € |
| 15 000 | 0,04347 € | 652,05 € |
| 25 000 | 0,04102 € | 1 025,50 € |
| 35 000 | 0,03956 € | 1 384,60 € |
| 50 000 | 0,03813 € | 1 906,50 € |
| 125 000 | 0,03674 € | 4 592,50 € |
| Unit Price without VAT: | 0,04987 € |
|---|---|
| Unit Price with VAT: | 0,05984 € |


