
15KPA75CA/B | |
|---|---|
DigiKey Part Number | 13-15KPA75CA/BCT-ND - Cut Tape (CT) 13-15KPA75CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 15KPA75CA/B |
Description | TVS DIODE 75VWM 122VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 122V Clamp 123.8A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 122V |
Mfr | Current - Peak Pulse (10/1000µs) 123.8A |
Series | Power - Peak Pulse 15000W (15kW) |
Packaging Cut Tape (CT) Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 75V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 83.8V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,66000 € | 7,66 € |
| 10 | 5,21900 € | 52,19 € |
| 100 | 3,83720 € | 383,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,41057 € | 1 023,17 € |
| 600 | 3,19597 € | 1 917,58 € |
| 900 | 3,08670 € | 2 778,03 € |
| 1 500 | 3,07396 € | 4 610,94 € |
| Unit Price without VAT: | 7,66000 € |
|---|---|
| Unit Price with VAT: | 9,19200 € |

