
15KPA64CA/B | |
|---|---|
DigiKey Part Number | 13-15KPA64CA/BCT-ND - Cut Tape (CT) 13-15KPA64CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 15KPA64CA/B |
Description | TVS DIODE 64VWM 104.2VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 104.2V Clamp 144.9A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 104.2V |
Mfr | Current - Peak Pulse (10/1000µs) 144.9A |
Series | Power - Peak Pulse 15000W (15kW) |
Packaging Cut Tape (CT) Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 64V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 71.5V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,11000 € | 6,11 € |
| 10 | 4,70200 € | 47,02 € |
| 25 | 4,35200 € | 108,80 € |
| 100 | 3,96560 € | 396,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,17153 € | 951,46 € |
| Unit Price without VAT: | 6,11000 € |
|---|---|
| Unit Price with VAT: | 7,33200 € |

