
15KPA280CA/B | |
|---|---|
DigiKey Part Number | 13-15KPA280CA/BCT-ND - Cut Tape (CT) 13-15KPA280CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 15KPA280CA/B |
Description | TVS DIODE 280VWM 454.5VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 454.5V Clamp 33.2A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 454.5V |
Mfr | Current - Peak Pulse (10/1000µs) 33.2A |
Series | Power - Peak Pulse 15000W (15kW) |
Packaging Cut Tape (CT) Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 280V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 312.8V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15KPA280CA | Good-Ark Semiconductor | 329 | 4786-15KPA280CACT-ND | 4,78000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,60000 € | 7,60 € |
| 10 | 5,17800 € | 51,78 € |
| 100 | 3,80670 € | 380,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,17153 € | 951,46 € |
| Unit Price without VAT: | 7,60000 € |
|---|---|
| Unit Price with VAT: | 9,12000 € |

