
SMBJ120A-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-SMBJ120A-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ120A-AT/TR7 |
Description | TVS DIODE 120VWM 193VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 3.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 120V | |
Voltage - Breakdown (Min) | 133V | |
Voltage - Clamping (Max) @ Ipp | 193V | |
Current - Peak Pulse (10/1000µs) | 3.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,09780 € | 48,90 € |
| 1 000 | 0,08820 € | 88,20 € |
| 1 500 | 0,08323 € | 124,84 € |
| 2 500 | 0,07759 € | 193,98 € |
| 3 500 | 0,07423 € | 259,81 € |
| 5 000 | 0,07094 € | 354,70 € |
| 12 500 | 0,06365 € | 795,62 € |
| 25 000 | 0,05910 € | 1 477,50 € |
| 50 000 | 0,05625 € | 2 812,50 € |
| Unit Price without VAT: | 0,09780 € |
|---|---|
| Unit Price with VAT: | 0,11736 € |











