
15KPA30A/TR13 | |
---|---|
DigiKey Part Number | 13-15KPA30A/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 15KPA30A/TR13 |
Description | TVS DIODE 30VWM 50.7VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 50.7V Clamp 297.8A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.51V | |
Voltage - Clamping (Max) @ Ipp | 50.7V | |
Current - Peak Pulse (10/1000µs) | 297.8A | |
Power - Peak Pulse | 15000W (15kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | 3,07790 € | 2 462,32 € |
Unit Price without VAT: | 3,07790 € |
---|---|
Unit Price with VAT: | 3,69348 € |