


1.5SMC47CA/TR7 | |
|---|---|
DigiKey Part Number | 13-1.5SMC47CA/TR7TR-ND - Tape & Reel (TR) 13-1.5SMC47CA/TR7CT-ND - Cut Tape (CT) 13-1.5SMC47CA/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC47CA/TR7 |
Description | TVS DIODE 40.2VWM 64.8V DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 64.8V Clamp 23.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40.2V | |
Voltage - Breakdown (Min) | 44.7V | |
Voltage - Clamping (Max) @ Ipp | 64.8V | |
Current - Peak Pulse (10/1000µs) | 23.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36400 € | 3,64 € |
| 100 | 0,23300 € | 23,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,16342 € | 81,71 € |
| 1 000 | 0,14651 € | 146,51 € |
| 1 500 | 0,13788 € | 206,82 € |
| 2 500 | 0,12818 € | 320,45 € |
| 3 500 | 0,12243 € | 428,50 € |
| 5 000 | 0,11684 € | 584,20 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70800 € |

