Direct



1.5SMC180CA/TR7 | |
|---|---|
DigiKey Part Number | 13-1.5SMC180CA/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC180CA/TR7 |
Description | TVS DIODE 154VWM 246VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 246V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 246V |
Mfr | Current - Peak Pulse (10/1000µs) 6.2A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 154V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 171V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC180CA/TR13 | YAGEO | 2 888 | 13-1.5SMC180CA/TR13CT-ND | 0,51000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,16342 € | 81,71 € |
| 1 000 | 0,14651 € | 146,51 € |
| 1 500 | 0,13788 € | 206,82 € |
| 2 500 | 0,12818 € | 320,45 € |
| 3 500 | 0,12243 € | 428,50 € |
| 5 000 | 0,11684 € | 584,20 € |
| 12 500 | 0,10457 € | 1 307,12 € |
| 25 000 | 0,09698 € | 2 424,50 € |
| 50 000 | 0,09164 € | 4 582,00 € |
| Unit Price without VAT: | 0,16342 € |
|---|---|
| Unit Price with VAT: | 0,19610 € |


