
1.5KE7.5CA/B | |
|---|---|
DigiKey Part Number | 13-1.5KE7.5CA/BCT-ND - Cut Tape (CT) 13-1.5KE7.5CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE7.5CA/B |
Description | TVS DIODE 6.4VWM 11.3VC DO201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 11.3V Clamp 134.5A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 134.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 6.4V | Supplier Device Package |
Voltage - Breakdown (Min) 7.13V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 11.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE7.5CA-E3/54 | Vishay General Semiconductor - Diodes Division | 334 | 1.5KE7.5CA-E3/54GICT-ND | 14,69000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,31700 € | 3,17 € |
| 100 | 0,20220 € | 20,22 € |
| 500 | 0,15234 € | 76,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,12614 € | 126,14 € |
| 2 000 | 0,11359 € | 227,18 € |
| 3 000 | 0,10719 € | 321,57 € |
| 5 000 | 0,09998 € | 499,90 € |
| 7 000 | 0,09572 € | 670,04 € |
| 10 000 | 0,09157 € | 915,70 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,62400 € |

