Direct

| 1.5KE68CA-AT/B | |
|---|---|
| DigiKey Part Number | 13-1.5KE68CA-AT/BTB-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | 1.5KE68CA-AT/B | 
| Description | TVS DIODE 58.1VWM 92VC DO201 | 
| Manufacturer Standard Lead Time | 33 Weeks | 
| Customer Reference | |
| Detailed Description | 92V Clamp 16.5A Ipp Tvs Diode Through Hole DO-201 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Box (TB) | |
| Part Status | Active | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 58.1V | |
| Voltage - Breakdown (Min) | 64.6V | |
| Voltage - Clamping (Max) @ Ipp | 92V | |
| Current - Peak Pulse (10/1000µs) | 16.5A | |
| Power - Peak Pulse | 1500W (1.5kW) | |
| Power Line Protection | No | |
| Applications | - | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Through Hole | |
| Package / Case | DO-201AA, DO-27, Axial | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 0,14006 € | 140,06 € | 
| 2 000 | 0,12787 € | 255,74 € | 
| 3 000 | 0,12160 € | 364,80 € | 
| 5 000 | 0,11451 € | 572,55 € | 
| 7 000 | 0,11029 € | 772,03 € | 
| 10 000 | 0,10617 € | 1 061,70 € | 
| 25 000 | 0,09950 € | 2 487,50 € | 
| Unit Price without VAT: | 0,14006 € | 
|---|---|
| Unit Price with VAT: | 0,16807 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France