
1.5KE47CA/B | |
|---|---|
DigiKey Part Number | 13-1.5KE47CA/BCT-ND - Cut Tape (CT) 13-1.5KE47CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE47CA/B |
Description | TVS DIODE 40.2VWM 64.8VC DO201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 64.8V Clamp 23.5A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40.2V | |
Voltage - Breakdown (Min) | 44.7V | |
Voltage - Clamping (Max) @ Ipp | 64.8V | |
Current - Peak Pulse (10/1000µs) | 23.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15200 € | 1,52 € |
| 25 | 0,13440 € | 3,36 € |
| 100 | 0,11520 € | 11,52 € |
| 250 | 0,10600 € | 26,50 € |
| 500 | 0,10046 € | 50,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,11409 € | 114,09 € |
| 2 000 | 0,10037 € | 200,74 € |
| 3 000 | 0,09822 € | 294,66 € |
| 5 000 | 0,09607 € | 480,35 € |
| 7 000 | 0,09393 € | 657,51 € |
| 10 000 | 0,09179 € | 917,90 € |
| 25 000 | 0,08995 € | 2 248,75 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26400 € |

