
1.5KE350CA-AT/TR13 | |
---|---|
DigiKey Part Number | 13-1.5KE350CA-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE350CA-AT/TR13 |
Description | TVS DIODE 300VWM 482VC DO201 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 482V Clamp 3.2A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 300V | |
Voltage - Breakdown (Min) | 332V | |
Voltage - Clamping (Max) @ Ipp | 482V | |
Current - Peak Pulse (10/1000µs) | 3.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 200 | 0,17258 € | 207,10 € |
2 400 | 0,15838 € | 380,11 € |
3 600 | 0,15110 € | 543,96 € |
6 000 | 0,14286 € | 857,16 € |
8 400 | 0,13796 € | 1 158,86 € |
12 000 | 0,13319 € | 1 598,28 € |
30 000 | 0,13206 € | 3 961,80 € |
Unit Price without VAT: | 0,17258 € |
---|---|
Unit Price with VAT: | 0,20710 € |