
1.0SMB30A-AT/13 | |
|---|---|
DigiKey Part Number | 13-1.0SMB30A-AT/13TR-ND - Tape & Reel (TR) 13-1.0SMB30A-AT/13CT-ND - Cut Tape (CT) 13-1.0SMB30A-AT/13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.0SMB30A-AT/13 |
Description | TVS DIODE 25.6VWM 41.4V DO214AA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 24.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 25.6V | |
Voltage - Breakdown (Min) | 28.5V | |
Voltage - Clamping (Max) @ Ipp | 41.4V | |
Current - Peak Pulse (10/1000µs) | 24.5A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21700 € | 2,17 € |
| 100 | 0,13660 € | 13,66 € |
| 500 | 0,10178 € | 50,89 € |
| 1 000 | 0,09052 € | 90,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,07621 € | 228,63 € |
| 6 000 | 0,06899 € | 413,94 € |
| 9 000 | 0,06530 € | 587,70 € |
| 15 000 | 0,06116 € | 917,40 € |
| 21 000 | 0,05871 € | 1 232,91 € |
| 30 000 | 0,05633 € | 1 689,90 € |
| 75 000 | 0,05156 € | 3 867,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,42000 € |

