
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 6.97" L x 1.38" W x 2.60" H (177.0mm x 35.0mm x 66.0mm) | |
Termination Style | Spade, .187" (4.7mm) | |
Discharge Rate | - | |
Shelf Life | 12 Months | |
Standard Charge Current | 690mA | |
Standard Charge Time | - | |
Weight | 970 g |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,11000 € | 13,11 € |
| 5 | 12,79000 € | 63,95 € |
| Unit Price without VAT: | 13,11000 € |
|---|---|
| Unit Price with VAT: | 15,73200 € |

