50 MHz TCXO HCMOS Oscillator 3.3V 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BT0503CH3I107BN50

DigiKey Part Number
4503-BT0503CH3I107BN50-ND
Manufacturer
Manufacturer Product Number
BT0503CH3I107BN50
Description
TCXO 5032 6PADS 50MHZ CMOS 3.3V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
50 MHz TCXO HCMOS Oscillator 3.3V 6-SMD, No Lead
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±100ppb
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
10mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Size / Dimension
0.205" L x 0.134" W (5.20mm x 3.40mm)
Frequency
Height - Seated (Max)
0.071" (1.80mm)
Output
HCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 76
Check for Additional Incoming Stock
All prices are in EUR
Strip
QuantityUnit PriceExt Price
132,40000 €32,40 €
1028,16100 €281,61 €
2526,63840 €665,96 €
5025,54340 €1 277,17 €
10024,49450 €2 449,45 €
25024,43464 €6 108,66 €
Manufacturers Standard Package
Unit Price without VAT:32,40000 €
Unit Price with VAT:38,88000 €