MTI-100-6A8G4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Xsens a Movella brand
In Stock: 2
Unit Price: 2 039,12000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTI-100-6A8G4

DigiKey Part Number
1551-MTI-100-6A8G4-ND
Manufacturer
Manufacturer Product Number
MTI-100-6A8G4
Description
SENSOR MULT ACCELEROMETER/GYROSC
Customer Reference
Detailed Description
Accelerometer, Gyroscope, Magnetometer Sensor RS232, RS422, RS485, USB, UART Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Xsens a Movella brand
Series
Packaging
Bulk
Part Status
Obsolete
Sensor Type
Accelerometer, Gyroscope, Magnetometer
Output Type
RS232, RS422, RS485, USB, UART
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes