Non-Isolated PoL Module DC DC Converter 1 Output 1.2V 1A 4.6V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STS1024S1V2

DigiKey Part Number
1470-4720-ND
Manufacturer
Manufacturer Product Number
STS1024S1V2
Description
DC DC CONVERTER 1.2V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.2V 1A 4.6V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
STS1024S1V2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.6V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Applications
ITE (Commercial)
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
87%
Mounting Type
Surface Mount
Package / Case
10-SMD Module, 6 Leads
Size / Dimension
0.60" L x 0.46" W x 0.14" H (15.2mm x 11.8mm x 3.6mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,16000 €8,16 €
57,92200 €39,61 €
107,67900 €76,79 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,16000 €
Unit Price with VAT:9,79200 €

Other Suppliers on DigiKey

30In Stock
Ships from WEC