QSB150-350
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
QSB150-350

QSB20048S3V3

DigiKey Part Number
1470-4150-ND
Manufacturer
Manufacturer Product Number
QSB20048S3V3
Description
DC DC CONVERTER 3.3V 200W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 40A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
QSB20048S3V3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
40A
Power (Watts)
200 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP
Operating Temperature
-40°C ~ 100°C
Efficiency
88%
Mounting Type
Through Hole
Package / Case
9-DIP Module
Size / Dimension
2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1177,66000 €177,66 €
5172,33400 €861,67 €
10167,00700 €1 670,07 €
25159,89840 €3 997,46 €
100149,24090 €14 924,09 €
Manufacturers Standard Package
Unit Price without VAT:177,66000 €
Unit Price with VAT:213,19200 €