
L99SM81VQ6TR | |
|---|---|
DigiKey Part Number | 497-18494-2-ND - Tape & Reel (TR) 497-18494-1-ND - Cut Tape (CT) 497-18494-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L99SM81VQ6TR |
Description | STEPPER MOTOR DRIVER |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET PWM, SPI 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | L99SM81VQ6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver | |
Output Configuration | Half Bridge (2) | |
Interface | PWM, SPI | |
Technology | Power MOSFET | |
Step Resolution | 1, 1/2, 1/4, 1/8, 1/16 | |
Applications | - | |
Current - Output | 1.35A | |
Voltage - Supply | 6V ~ 28V | |
Voltage - Load | 5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 40-TFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,73000 € | 3,73 € |
| 10 | 2,82400 € | 28,24 € |
| 25 | 2,59840 € | 64,96 € |
| 100 | 2,35000 € | 235,00 € |
| 250 | 2,23152 € | 557,88 € |
| 500 | 2,22634 € | 1 113,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,02891 € | 6 086,73 € |
| Unit Price without VAT: | 3,73000 € |
|---|---|
| Unit Price with VAT: | 4,47600 € |

